Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34450A-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4382457
Product RangeTruevolt Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,554.030 (CNY17,576.0539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,554.03 (CNY17,576.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34450A-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4382457
Product RangeTruevolt Series
Technical Datasheet
No. of Digits5.5
DMM ConnectivityUSB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product RangeTruevolt Series
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeAU
SVHCTo Be Advised
Product Overview
34450A-AU is a 5.5 digit dual display, benchtop DMM. It includes 11 measurement functions includes DC voltage & current, True RMS AC voltage & current, 2- and 4-wire resistance, frequency, continuity, diode test, capacitance and temperature.
- Fast reading speed of up to 190 readings/sec
- 0.015% DCV accuracy
- Multiple connectivity options – USB 2.0, serial interface (RS232) and GPIB
- Ultra-bright OLED with dual display capability
- Up to 50,000 memory points for data logging
- Built-in histogram function
- With Fluke 45 and Fluke 8808A code compatibility
- IVI-COM driver is also included to ensure an easy integration with different programming environment
- Dimension (HxWxD) bench is 103.8mm x 261.1mm x 303.2mm
Contents
DMM, Test lead set, Power cord, USB interface cable, Quick start guide.
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
AU
DMM Connectivity
USB
Voltage Measure AC Max
750V
Product Range
Truevolt Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5
