Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,305.610 (CNY1,475.3393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,305.61 (CNY1,475.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34307A-AUCopy
Order Code4383312
Technical Datasheet
Accessory TypeThermocouple Kit
For Use WithKeysight 34970A Data Acquisition & Switch Unit, 34401A, 34460A, 34461A Digital Multimeters
Product Range-
SVHCTo Be Advised
Product Overview
34307A-AU is a thermocouple kit contains 10 J-type thermocouples. Each thermocouple is 180cm (72") long. The 34307A is compatible with the Keysight 34970A data acquisition/switch unit. The 34307A can also be used with the Keysight 34401A, 34460A or 34461A, however, an external program is required to convert the voltage measurements to temperature and an ice bath or electronic reference junction must be used. Meant for the 34970A data acquisition/switch unit, this J-type thermocouple is adaptable for use with some digital multimeters.
Contents
10 J-type thermocouples.
Technical Specifications
Accessory Type
Thermocouple Kit
Product Range
-
For Use With
Keysight 34970A Data Acquisition & Switch Unit, 34401A, 34460A, 34461A Digital Multimeters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
