Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,302.000 (CNY2,601.260) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY2,302.00 (CNY2,601.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34153ACopy
Order Code2360440
Technical Datasheet
Accessory Type4 Wire Sensor Elements
For Use WithKeysight 34152A Kit
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
34153A is a PT100/RTD 4-wire class A sensor elements. The PT100/RTD 4-wire class A sensor elements product consists of quantity five 4-wire PT100 RTD temperature sensor elements used for the 34152A. Temperature sensor elements feature easy installation and silicone-based, self-adhesive backing. Backing can be reapplied. Sensors are stripped 4-wire configuration (colour code: black/black/red/red). This product is to be used in applications where the voltages are less than or equal to 30 Vrms, 42.4Vpk, and 60DCV.
- Agilent 34153A is compatible with the 34460A, 34461A, 34410A, and 34411A
Contents
Five PT100 4W class A RTD sensors.
Technical Specifications
Accessory Type
4 Wire Sensor Elements
Product Range
-
For Use With
Keysight 34152A Kit
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
