Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34133A-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4383483
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,322.840 (CNY1,494.8092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,322.84 (CNY1,494.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34133A-AUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4383483
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating3A
Insulator ColourBlack, Red
Lead Length - Metric1.2m
Lead Length - Imperial3.94ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
34133A-AU is a precision electronic test leads are designed specifically for working with small components and dense circuit boards.
- Right-angle shrouded banana plugs
- 3A maximum current
- 1000V CAT II rating
- 1.2meters length
Contents
Two test leads (one red and one black).
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.94ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plug, Shrouded
Current Rating
3A
Lead Length - Metric
1.2m
No. of Test Leads
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
