Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16493L-002Copy
Order Code2853328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,523.000 (CNY5,110.990) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,523.00 (CNY5,110.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16493L-002Copy
Order Code2853328
Technical Datasheet
Accessory TypeTriax Cable
For Use WithKeysight B1500 Semiconductor Device Analyzer, E5260/E5270 Instruments, 41501 Pulse Generator
Product Range-
SVHCTo Be Advised
Product Overview
16493L-002 is a triaxial cable. It can be used as a general purpose triaxial cable for high current applications up to 4.2A DC and 200V. It can also be used for low current applications down to the sub-pA level.
- For current higher than 1A
- 3m cable length
Technical Specifications
Accessory Type
Triax Cable
Product Range
-
For Use With
Keysight B1500 Semiconductor Device Analyzer, E5260/E5270 Instruments, 41501 Pulse Generator
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
