Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,927.000 (CNY14,607.510) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,927.00 (CNY14,607.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048E
Order Code3958983
Technical Datasheet
Accessory TypeTest Leads
For Use WithE4980A/AL Precision LCR Meter
Product Range-
SVHCTo Be Advised
Product Overview
16048E is a test lead extends the measurement port with a 4-terminal pair configuration. It is provided with a BNC female connector board to allow the attachment of user-fabricated test fixtures.
- 4-terminal pair, BNC connector
- Applicable instruments: E4980A/AL
- Frequency range from DC to 2MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Cable length (approx): 3.8m (from connector to cable tip)
Contents
Test lead, 1 x terminal board with BNC(f)x4 16032-60071, 1 x operating manual 16048-90031.
Technical Specifications
Accessory Type
Test Leads
Product Range
-
For Use With
E4980A/AL Precision LCR Meter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
