Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28,209.000 (CNY31,876.170) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28,209.00 (CNY31,876.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16034GCopy
Order Code3958973
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight LCR Meters
Product Range-
SVHCTo Be Advised
Product Overview
16034G is a SMD test fixture designed for impedance evaluation of SMD. The minimum SMD size that this fixture is adapted to evaluate is 0.6mm (L) x 0.3mm (W).
- 4-terminal pair, BNC connector
- 2-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A, E5061B-3L3/3L4/3L5 with Opt. 005
- Frequency range from DC to 120MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Dimension (approx) is 120mm (W) x 50mm (H) x 70mm (D)
Contents
Test fixture, 1 x case for 100 ohm SMD resistance 1540-0692, 10 x 100 ohm chip resistor 0699-2488, 1 x operating manual 16034-90011.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight LCR Meters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
