Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,906.000 (CNY25,883.780) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,906.00 (CNY25,883.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16034ECopy
Order Code3958972
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight LCR Meters
Product Range-
SVHCTo Be Advised
Product Overview
16034E test fixture is designed for impedance evaluations of SMD components. The minimum SMD size that this fixture is adapted to evaluate is 1.6(L) x 0.8(W) mm.
- Measurement instruments 4192A, 4194A, 4263B, 4278A, 4279A, 4284A, 4285A, 4294A, E4980A
- Frequency: DC to 40MHz
- Maximum voltage: ±42V peak maximum (AC+DC)
- Operating temperature range from 0 to 55°C
- Terminal connection: BNC, 4 terminal-pair
- Dimensions (approx.) is 128(W) x 60(H) x 71(D) mm
Contents
Test fixture, Operating manual.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight LCR Meters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.387084
