Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1147B-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383510
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60,205.980 (CNY68,032.7574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60,205.98 (CNY68,032.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1147B-AUCopy
Manufacturer Standard Lead Time7 weeks
Order Code4383510
Technical Datasheet
Meter Side ConnectorKeysight AutoProbe Interface
Probe Side ConnectorCurrent Clamp
Current Range Max15A
Current Range Min-
Product Range-
SVHCTo Be Advised
Product Overview
1147B-AU is a wide bandwidth, active current probe for InfiniiVision and Infiniium oscilloscopes. The probe features flat bandwidth (DC-50MHz), low noise (<lt/>2.5mA RMS) and low circuit insertion loss. For use with 80000/90000 Series, use N278xA current probe with N2779A power supply and E2697A high impedance adapter. For use with 90000 X-Series, use the N5449A high impedance probe adapter. The 1147B is ideal for capturing transient current signals such as those found in motor controllers, switching power supplies, inverters and current amplifiers driving inductive loads.
- Wide bandwidth: DC to 50MHz
- High S/N ratio, low current measurement capability
- 15A peak, 15 ADC, 10 Arms continuous, 30A peak non-continuous
- Easy protect function at excessive input
- Demagnetizing switch to remove any residual magnetism that builds up in the magnetic core
- Compatible with high impedance AutoProbe interface
- 1147B is the replacement of the 1147A ( 100% form, fit, function and price equivalent to 1147A)
Technical Specifications
Meter Side Connector
Keysight AutoProbe Interface
Current Range Max
15A
For Use With
Keysight 3000 X, 4000 X, 5000, 6000, 7000 Series Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65
