Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,021.150 (CNY2,283.8995) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY2,021.15 (CNY2,283.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11059A-AUCopy
Order Code4383482
Technical Datasheet
Test Connector Type ABanana Plug
Test Connector Type B2 x Tweezer, Ground Connector
Voltage Rating42V
Current Rating-
Insulator Colour-
Lead Length - Metric800mm
Lead Length - Imperial31.5"
No. of Test Leads-
Product Range-
SVHCTo Be Advised
Product Overview
11059A-AU is a kelvin probe set compatible with the Keysight 34460A, 34461A, 34401A, 3458A, 34410A, 34411A digital multimeters and B2962A source meter unit. The Keysight kelvin probe set consists of two gold-plated flat tweezers with special gripping surfaces. This design assures a very precise contact to the component and very precise measurements. The ground guard connector removes ground-related errors. The gold plating helps to reduce the contact resistance between the surfaces of the test probe and the lead of the component being measured - reducing overall error.
- 5 single banana plugs termination (4-wire measurements plus ground)
- 0.8m cable length
- 42V maximum voltage
Technical Specifications
Test Connector Type A
Banana Plug
Voltage Rating
42V
Insulator Colour
-
Lead Length - Imperial
31.5"
Product Range
-
Test Connector Type B
2 x Tweezer, Ground Connector
Current Rating
-
Lead Length - Metric
800mm
No. of Test Leads
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
