Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No83-4000-0000
Order Code2135764
Product RangeKester Pocket-Pak™
Your Part Number
No Longer Stocked
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No83-4000-0000
Order Code2135764
Product RangeKester Pocket-Pak™
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Activated RA
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.79mm
External Diameter - Imperial0.031"
Melting Temperature-
Weight - Metric-
Weight - Imperial-
Product RangeKester Pocket-Pak™
SVHCLead
Alternatives for 83-4000-0000
1 Product Found
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.031"
Weight - Metric
-
Product Range
Kester Pocket-Pak™
Flux Type
Rosin Activated RA
External Diameter - Metric
0.79mm
Melting Temperature
-
Weight - Imperial
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
