Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-8800Copy
Order Code1689958
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-8800Copy
Order Code1689958
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Alternatives for 24-6337-8800
3 Products Found
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
TUK SGACK902S Keystone Coupler
Flux Type
No Clean
External Diameter - Metric
0.787mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476
