Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK70DWN0-V1-FCopy
Order Code2064452
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.390 (CNY293.1107) |
| 5+ | CNY254.210 (CNY287.2573) |
| 10+ | CNY249.020 (CNY281.3926) |
| 50+ | CNY244.540 (CNY276.3302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.39 (CNY293.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK70DWN0-V1-FCopy
Order Code2064452
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size7"
Resolution800 x 480
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness250cd/m²
TouchscreenResistive Touch
Module Size164.9mm x 100mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout50 Way FFC
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The K70DWN0-V1-F is a normally white Graphic LCD Display with 16.7M colors TFT display, white LED backlight and 4-wire resistive touch screen. It features tri-gate color configuration and viewing direction of 6 o'clock (gray version).
- 800 x 480 x RGB Display resolution
Applications
Industrial
Technical Specifications
Display Size
7"
VGA Size
WVGA
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
50 Way FFC
SVHC
No SVHC (08-Jul-2021)
Resolution
800 x 480
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
250cd/m²
Module Size
164.9mm x 100mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
