Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK430WQC-V3-FFCopy
Manufacturer Standard Lead Time7 weeks
Order Code1893551
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.910 (CNY295.9583) |
| 5+ | CNY261.310 (CNY295.2803) |
| 10+ | CNY260.710 (CNY294.6023) |
| 50+ | CNY260.110 (CNY293.9243) |
| 100+ | CNY259.500 (CNY293.235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.91 (CNY295.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK430WQC-V3-FFCopy
Manufacturer Standard Lead Time7 weeks
Order Code1893551
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size4.3"
Resolution480 x 272
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeSSD1963 Parallel
Display Brightness-
TouchscreenResistive Touch
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The K430WQC-V3-FF is a 4.3-inch 480 x RGB x 272 dots/16.7M colours/normal white TN, TFT LCD Module with resistive touchscreen and 6 O'clock viewing direction.
- 8080 System 8 or 16-bit
- With internal voltage booster
- 3.3V (typical) Logic voltage
- SSD1963 graphic controller/driver
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
SSD1963 Parallel
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
SVHC
To Be Advised
Resolution
480 x 272
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
-
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90138030
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
