Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK430WQA-V4-FCopy
Order Code2064450
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerKENTEC ELECTRONICS
Manufacturer Part NoK430WQA-V4-FCopy
Order Code2064450
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Display Size4.3"
Resolution480 x 272
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness-
TouchscreenResistive Touch
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FPC
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Product Overview
The K430WQA-V4-F is a 4.3-inch standard TFT LCD Module with white LED backlight, 4-wire touch screen and internal voltage booster.
- 4.3-inch (Diagonal), 480 x RGB x 272 Dots, 16.7M Colours, Normal White TN, TFT LCD Module
- 6 O'clock Viewing Direction
- Supports RGB 24-bit
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way FPC
SVHC
No SVHC (08-Jul-2021)
Resolution
480 x 272
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
-
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
