Print Page
95-22001
EMI Shielding Gasket, Nickel Plated Graphite, Kemtron 95 Series, 17.5mm L x 35.8mm W x 0.8mm D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22001Copy
Order Code4132112
Product RangeKemtron 95 Series
Also Known As2430137-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.030 (CNY31.6739) |
| 2+ | CNY27.440 (CNY31.0072) |
| 3+ | CNY26.850 (CNY30.3405) |
| 5+ | CNY26.260 (CNY29.6738) |
| 10+ | CNY25.670 (CNY29.0071) |
| 20+ | CNY25.160 (CNY28.4308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.03 (CNY31.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22001Copy
Order Code4132112
Product RangeKemtron 95 Series
Also Known As2430137-1
Technical Datasheet
Shielding Type0
Gasket MaterialNickel Plated Graphite
Product Length17.5mm
Product Width35.8mm
Product Depth0.8mm
Product RangeKemtron 95 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
0
Product Length
17.5mm
Product Depth
0.8mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Width
35.8mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206