Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z1812C132BPWZT Ferrite Bead, 1812 [4532 Metric], 1.3 kohm, 3 A, Z-PWZ Series, 0.06 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ1812C132BPWZTCopy
Order Code3517422
Product RangeZ-PWZ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1812C132BPWZTCopy
Order Code3517422
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance1.3kohm
DC Current Rating3A
Product RangeZ-PWZ Series
DC Resistance Max0.06ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
3A
DC Resistance Max
0.06ohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1.3kohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 25%
Product Width
3.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000371
