Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z1810C102BPWZT Ferrite Bead, 1810 [4525 Metric], 1 kohm, 3 A, Z-PWZ Series, 0.06 ohm, ± 30%](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ1810C102BPWZTCopy
Order Code
Re-Reel3517418RL
Cut Tape3517418
Product RangeZ-PWZ Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1810C102BPWZTCopy
Order Code
Re-Reel3517418RL
Cut Tape3517418
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package1810 [4525 Metric]
Impedance1kohm
DC Current Rating3A
Product RangeZ-PWZ Series
DC Resistance Max0.06ohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET Z-PWZ Power Line High Impedance Ferrite Chip Beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1810 [4525 Metric]
DC Current Rating
3A
DC Resistance Max
0.06ohm
Product Length
4.5mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000209
