Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z0805C8R0GPWST Ferrite Bead, 0805 [2012 Metric], 8 ohm, 2 A, Z-PWS Series, 0.01 ohm, ± 30%](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ0805C8R0GPWSTCopy
Order Code
Re-Reel3517402RL
Cut Tape3517402
Product RangeZ-PWS Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoZ0805C8R0GPWSTCopy
Order Code
Re-Reel3517402RL
Cut Tape3517402
Product RangeZ-PWS Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance8ohm
DC Current Rating2A
Product RangeZ-PWS Series
DC Resistance Max0.01ohm
Impedance Tolerance± 30%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET Z-PWS Power Line Ferrite Chip Beads are ideal for use in filtering and EMI Suppression for radiant and conductive noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Operating temperature is -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2A
DC Resistance Max
0.01ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
8ohm
Product Range
Z-PWS Series
Impedance Tolerance
± 30%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
