Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z0805C800BPWZT Ferrite Bead, 0805 [2012 Metric], 80 ohm, 2.7 A, Z-PWZ Series, 0.025 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ0805C800BPWZTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3517407RL
Cut Tape3517407
Product RangeZ-PWZ Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.520 | CNY15.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.786 (CNY0.8882) |
| 1000+ | CNY0.688 (CNY0.7774) |
| 2000+ | CNY0.675 (CNY0.7628) |
| 4000+ | CNY0.661 (CNY0.7469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ0805C800BPWZTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3517407RL
Cut Tape3517407
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance80ohm
DC Current Rating2.7A
Product RangeZ-PWZ Series
DC Resistance Max0.025ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for Z0805C800BPWZT
1 Product Found
Product Overview
KEMET Z-PWZ Power Line High Impedance Ferrite Chip Beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.7A
DC Resistance Max
0.025ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
80ohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
