Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z0805C121BPWZT Ferrite Bead, 0805 [2012 Metric], 120 ohm, 2.5 A, Z-PWZ Series, 0.032 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2846667-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ0805C121BPWZTCopy
Manufacturer Standard Lead Time38 weeks
Order Code3517409
Product RangeZ-PWZ Series
Your Part Number
49 In Stock
Need more?
49 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.565 (CNY0.6384) |
| 10+ | CNY0.424 (CNY0.4791) |
| 100+ | CNY0.379 (CNY0.4283) |
| 500+ | CNY0.356 (CNY0.4023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.56 (CNY0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ0805C121BPWZTCopy
Manufacturer Standard Lead Time38 weeks
Order Code3517409
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance120ohm
DC Current Rating2.5A
Product RangeZ-PWZ Series
DC Resistance Max0.032ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET Z-PWZ Power Line High Impedance Ferrite Chip Beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.032ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
