Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoVU-215FCopy
Manufacturer Standard Lead Time75 weeks
Order Code3290486
Product RangeVU Filters Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.040 (CNY439.6152) |
| 5+ | CNY343.520 (CNY388.1776) |
| 30+ | CNY297.990 (CNY336.7287) |
| 60+ | CNY287.250 (CNY324.5925) |
| 120+ | CNY280.940 (CNY317.4622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.04 (CNY439.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVU-215FCopy
Manufacturer Standard Lead Time75 weeks
Order Code3290486
Product RangeVU Filters Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating15A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeVU Filters Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VU compact aluminum metal cylinder filters cover single-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise. Their input/output terminals are Faston® type.
- Single-phase 250 VAC
- Current range from 15 to 20 A
- Operating temperature range from -25°C to +55°C
- RoHS compliant
- UL and CSA approved
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
VU Filters Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
