Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoVRR40M104KGSCopy
Manufacturer Standard Lead Time56 weeks
Order Code3871667
Product RangeVRR Indust HVHT200C Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,493.190 (CNY1,687.3047) |
| 5+ | CNY1,083.560 (CNY1,224.4228) |
| 10+ | CNY952.080 (CNY1,075.8504) |
| 50+ | CNY846.840 (CNY956.9292) |
| 100+ | CNY781.450 (CNY883.0385) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,493.19 (CNY1,687.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVRR40M104KGSCopy
Manufacturer Standard Lead Time56 weeks
Order Code3871667
Product RangeVRR Indust HVHT200C Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing7.62mm
Capacitor Case / PackageRadial Leaded
Product RangeVRR Indust HVHT200C Series
Product Diameter-
Product Length10.16mm
Product Width6.98mm
Product Height8.89mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
High temperature (+200°C), high voltage radial ceramic cased VRR series capacitors with a new, unique design concept which eliminates potential problems associated with conventional epoxy cased epoxy potted capacitors. Major application is high voltage power supplies. High voltage capacitors are also utilized on high voltage meter multiplier and RF circuits.
- Radial leaded capacitors
- KEMET standard screening
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
6.98mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
7.62mm
Product Range
VRR Indust HVHT200C Series
Product Length
10.16mm
Product Height
8.89mm
Operating Temperature Max
200°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
