Print Page
35,370 In Stock
Need more?
35,370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.630 | CNY36.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.580 (CNY2.9154) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVP3225K401R275Copy
Order Code
Re-Reel2717784RL
Cut Tape2717784
Product RangeVP Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeVP Series
Clamping Voltage Vc Max710V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VP plastic encapsulated varistor series are designed to protect electronic equipment against high voltage surges in the low and medium voltage region. They offer direct surface mount equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable according to the standard UL 94 V-0. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1,200 A.
- Operating temperature range from -40ºC to +85ºC
- Operating voltage range of 14 to 385 VDC
- Operating voltage (Vrms) of 11 V to 300 V
- Available case sizes: 3255 and 4032
- UL 1449, 3rd edition and CSA C22.2. File E326499 Section 3
- RoHS 2 2011/65/EC, REACH compliant
Technical Specifications
Voltage Rating VAC
275V
Product Range
VP Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
13J
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008

![KEMET VP3225K401R275 TVS Varistor, 275 V, 350 V, VP Series, 710 V, 3225 [8063 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2717782-40.jpg)