Print Page
10,880 In Stock
Need more?
10,880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.270 | CNY32.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.270 (CNY3.6951) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2000+ | CNY2.380 (CNY2.6894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoVP3225K401R250Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2900192RL
Cut Tape2900192
Product RangeVP Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVP Series
Clamping Voltage Vc Max650V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)11J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The VP plastic encapsulated varistor series are designed to protect electronic equipment against high voltage surges in the low and medium voltage region. They offer direct surface mount equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable according to the standard UL 94 V-0. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1,200 A.
- Operating temperature range from -40ºC to +85ºC
- Operating voltage range of 14 to 385 VDC
- Operating voltage (Vrms) of 11 V to 300 V
- Available case sizes: 3255 and 4032
- UL 1449, 3rd edition and CSA C22.2. File E326499 Section 3
- RoHS 2 2011/65/EC, REACH compliant
Technical Specifications
Voltage Rating VAC
250V
Product Range
VP Series
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
320V
Clamping Voltage Vc Max
650V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
11J
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000874

![KEMET VP3225K401R250 TVS Varistor, 250 V, 320 V, VP Series, 650 V, 3225 [8063 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2717782-40.jpg)