Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.180 | CNY21.80 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2500+ | CNY1.550 (CNY1.7515) |
| 5000+ | CNY1.500 (CNY1.695) |
Product Information
Product Overview
The VA varistors series are transient suppressors with temperature independent suppression characteristics enabling protection from −55°C to +125°C. VA varistors offer excellent transient energy distribution and require significantly less space and pad area than silicon TVS diodes, offering greater circuit board layout flexibility for the designer. Typical applications include almost all-electronic systems in an automobile, anti-lock brake system, direct ignition system, airbag control system, wiper motors and air conditioning systems that are susceptible to damage from destructive voltage transients.
- Operating temperature range from −55ºC to +125ºC
- Operating voltage range of 16 to 56 VDC
- Supply voltage 12 V, 24 and 42 V
- Available case sizes: 0805, 1206, 1210, 1812, 2220
- Low clamping voltage – Uc
- RoHS 2 2011/65/EC, REACH compliant
- AEC-Q200 qualified Grade 1
Technical Specifications
14V
VA Series
1210 [3225 Metric]
400A
125°C
AEC-Q200
16V
40V
Multilayer Varistor (MLV)
-55°C
1.6J
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![KEMET VA1210K401R014 TVS Varistor, 14 V, 16 V, VA Series, 40 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/2717723-40.jpg)