
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.540 (CNY85.3602) |
| 10+ | CNY67.590 (CNY76.3767) |
| 25+ | CNY65.300 (CNY73.789) |
| 50+ | CNY64.230 (CNY72.5799) |
| 100+ | CNY63.160 (CNY71.3708) |
| 500+ | CNY61.900 (CNY69.947) |
Product Information
Product Overview
The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
- Excellent temperature accuracy of ±2.5°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
50°C
Break
Axial
TRS Series
60.5W AC / 10W DC
1mA
10°C
No SVHC (04-Feb-2026)
± 2.5°C
Axial
Cables
150mohm
140 VAC / 200 VDC
550mA
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
