Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET TF08A476M006APE150 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, A, 0.15 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3586474-40.jpg)
ManufacturerKEMET
Manufacturer Part NoTF08A476M006APE150Copy
Manufacturer Standard Lead Time31 weeks
Order Code4703865
Product RangeTF08 KO-CAP Series
Your Part Number
2,550 In Stock
Need more?
2,550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.810 (CNY6.5653) |
| 50+ | CNY5.580 (CNY6.3054) |
| 100+ | CNY5.340 (CNY6.0342) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1000+ | CNY4.310 (CNY4.8703) |
| 3000+ | CNY4.010 (CNY4.5313) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY58.10 (CNY65.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTF08A476M006APE150Copy
Manufacturer Standard Lead Time31 weeks
Order Code4703865
Product RangeTF08 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeA
ESR0.15ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Ripple Current632mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTF08 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.15ohm
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
TF08 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
632mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
