![KEMET TF08A226M016APE200 Tantalum Polymer Capacitor, 22 µF, ± 20%, 16 V, A, 0.2 ohm, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/3586474-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.650 | CNY11.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.650 (CNY13.1645) |
| 10+ | CNY8.150 (CNY9.2095) |
| 50+ | CNY7.080 (CNY8.0004) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY5.010 (CNY5.6613) |
| 1000+ | CNY4.670 (CNY5.2771) |
Product Information
Product Overview
TF08 ultrathin polymer solution facedown construction organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics, telecommunications, consumer electronics high voltage applications such as 12V to 48V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.
- ESR values down to 5mohm
- Stable capacitance across temperature and voltage
- No aging effects
- High ripple handling
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Provides widest range of voltages, capacitance and case size options in KO-CAP family
- Suitable for general purpose DC applications for up to 48V DC voltage rails
Technical Specifications
22µF
16V
0.2ohm
3.2mm
0.8mm
-55°C
TF08 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
A
1206 [3216 Metric]
1.6mm
548mA
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
