Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoTAN ENG KIT 20Copy
Manufacturer Standard Lead Time30 weeks
Order Code2475120
Product RangeYAGEO Group Engineering Kits
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY918.190 (CNY1,037.5547) |
| 5+ | CNY826.380 (CNY933.8094) |
| 10+ | CNY803.530 (CNY907.9889) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY918.19 (CNY1,037.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoTAN ENG KIT 20Copy
Manufacturer Standard Lead Time30 weeks
Order Code2475120
Product RangeYAGEO Group Engineering Kits
Technical Datasheet
Product RangeYAGEO Group Engineering Kits
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TAN ENG KIT 20 is a tantalum surface mount capacitor Kit. It includes 20 popular values of the T491 series with in total 200 pcs.
- Operating temperature range of −55°C to +125°C
- Voltages included from 4VDC to 50 VDC
- Capacitances included from 1µF up to 470µF
- Halogen free epoxy
Applications
Industrial
Contents
20 Types of 1 to 470µF T491 commercial grade MnO₂ series tantalum SMD capacitors.
Technical Specifications
Kit Contents
20 Types of 1µF to 470µF T491 Commercial Grade MnO2 Series Tantalum SMD Capacitors
SVHC
No SVHC (04-Feb-2026)
Product Range
YAGEO Group Engineering Kits
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
