![KEMET T599D106M050ATE150 Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, D, 0.15 ohm, 2917 [7343 Metric]](https://www-eproc.element14.cn/productimages/standard/en_GB/3779406-40.jpg)
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.430 | CNY28.43 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.430 (CNY32.1259) |
| 10+ | CNY19.890 (CNY22.4757) |
| 50+ | CNY16.510 (CNY18.6563) |
| 100+ | CNY15.470 (CNY17.4811) |
| 500+ | CNY13.570 (CNY15.3341) |
| 1000+ | CNY12.800 (CNY14.464) |
Product Information
Product Overview
T599D106M050ATE150 is a T599 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 10µF and capacitance tolerance is ±20%
- Voltage is 50V DC, ripple current is 1.73A and capacitor case is 2917 [7343 Metric]
- 0.15ohm ESR
- AEC-Q200 qualified (150°C)
- Standard construction and 100% tin (Sn) termination finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 150°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
10µF
50V
0.15ohm
7.3mm
2.8mm
-55°C
T599 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
1.73A
150°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
