Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T598V337M2R5ATE015 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, V, 0.015 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4960998-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT598V337M2R5ATE015Copy
Order Code4961001
Product RangeT598 KO-CAP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.120 (CNY19.3456) |
| 10+ | CNY13.650 (CNY15.4245) |
| 50+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY11.470 (CNY12.9611) |
| 500+ | CNY10.430 (CNY11.7859) |
| 1000+ | CNY9.950 (CNY11.2435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.12 (CNY19.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT598V337M2R5ATE015Copy
Order Code4961001
Product RangeT598 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeV
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current5.16A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT598 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.015ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T598 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.16A
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
