![KEMET T598D156M035AHE065 Tantalum Polymer Capacitor, 15 µF, ± 20%, 35 V, D, 0.065 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3577056-40.jpg)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY20.720 (CNY23.4136) |
| 2500+ | CNY20.310 (CNY22.9503) |
| 5000+ | CNY19.900 (CNY22.487) |
Product Information
Product Overview
T598D156M035AHE065 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 15µF and capacitance tolerance is ±20%
- Voltage is 35V DC, ripple current is 1.9A and capacitor case is 2917 [7343 Metric]
- 0.065ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with H standard solder coated (SnPb 5% Pb minimum) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
15µF
35V
0.065ohm
7.3mm
2.8mm
-55°C
T598 KO-CAP Series
Lead (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
1.9A
125°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
