![KEMET T591V337M2R5ATE025 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 2.5 V, V, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2452861-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.980 | CNY24.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.980 (CNY28.2274) |
| 10+ | CNY24.490 (CNY27.6737) |
| 50+ | CNY23.990 (CNY27.1087) |
| 100+ | CNY23.490 (CNY26.5437) |
| 500+ | CNY22.990 (CNY25.9787) |
| 1000+ | CNY22.490 (CNY25.4137) |
Product Information
Product Overview
T591V337M2R5ATE025 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 330µF and capacitance tolerance is ±20%
- Voltage is 2.5V DC, ripple current is 2.735A and capacitor case is 2917 [7343 Metric]
- 0.025ohm ESR
- 500 hours load humidity
- Standard construction and 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 105°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Technical Specifications
330µF
2.5V
0.025ohm
7.3mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
2.735A
105°C
-
Alternatives for T591V337M2R5ATE025
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
