Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.320 (CNY867.0716) |
| 5+ | CNY675.760 (CNY763.6088) |
| 20+ | CNY565.870 (CNY639.4331) |
| 60+ | CNY510.930 (CNY577.3509) |
| 100+ | CNY474.300 (CNY535.959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.32 (CNY867.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT550B127M040ATCopy
Order Code4703862
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)40V
Manufacturer Size CodeB
ESR0.12ohm
Capacitor Case / PackageAxial Leaded
Product Length16.51mm
Product Width-
Product Height-
Ripple Current1.51A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
120µF
Voltage(DC)
40V
ESR
0.12ohm
Product Length
16.51mm
Product Height
-
Operating Temperature Min
-55°C
Product Range
0
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
Axial Leaded
Product Width
-
Ripple Current
1.51A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
