Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT550B107M060ATCopy
Manufacturer Standard Lead Time46 weeks
Order Code4534386
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.130 (CNY825.0469) |
| 5+ | CNY652.410 (CNY737.2233) |
| 20+ | CNY574.690 (CNY649.3997) |
| 60+ | CNY545.360 (CNY616.2568) |
| 100+ | CNY534.460 (CNY603.9398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.13 (CNY825.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT550B107M060ATCopy
Manufacturer Standard Lead Time46 weeks
Order Code4534386
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)0
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / PackageAxial Leaded
Product Length16.51mm
Product Width-
Product Height-
Ripple Current1.66A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range0
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
0
ESR
0.1ohm
Product Length
16.51mm
Product Height
-
Operating Temperature Min
-55°C
Product Range
0
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
Axial Leaded
Product Width
-
Ripple Current
1.66A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00363
