![KEMET T545V227M010ATE045 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 10 V, V, 0.045 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338942-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.680 | CNY24.68 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY17.220 (CNY19.4586) |
| 50+ | CNY14.250 (CNY16.1025) |
| 100+ | CNY13.340 (CNY15.0742) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.740 (CNY13.2662) |
Product Information
Product Overview
The T545 series is a high energy polymer tantalum capacitor. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. Ta polymers may be operated at voltages up to 90% of rated voltage for part types with rated voltages of ≤10V and up to 80% of rated voltage for part types <gt/>10V with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. This series was developed to deliver the highest energy per CC of any tantalum surface mount device (SMD). This capability makes this capacitor an excellent solution for designs requiring high energy at relatively low voltages, such as data hardening or data vaulting for solid state drives (SSD's).
- High energy delivery capability
- Extremely low ESR
- High frequency capacitance retention
- Non-ignition failure mode
- 10 to 330μF Capacitance range
- 2.5 to 50V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Self-healing mechanism
Technical Specifications
220µF
10V
0.045ohm
7.3mm
1.4mm
-55°C
T545 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
V
2917 [7343 Metric]
4.3mm
2.04A
125°C
-
Alternatives for T545V227M010ATE045
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
