![KEMET T543X337K016AHW025 Tantalum Polymer Capacitor, High Reliability, 330 µF, ± 10%, 16 V, X, 0.025 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY177.640 | CNY177.64 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.640 (CNY200.7332) |
| 10+ | CNY145.870 (CNY164.8331) |
| 50+ | CNY132.520 (CNY149.7476) |
| 100+ | CNY125.920 (CNY142.2896) |
| 500+ | CNY116.380 (CNY131.5094) |
| 1000+ | CNY112.010 (CNY126.5713) |
| 250+ | CNY99.200 (CNY112.096) |
Product Information
Product Overview
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25ºC and −55ºC/+85ºC
- Halogen-free Epoxy/RoHS Compliant
Technical Specifications
330µF
16V
0.025ohm
7.3mm
4mm
-55°C
T543 KO-CAP Series
Lead (04-Feb-2026)
± 10%
X
2917 [7343 Metric]
4.3mm
3.143A
105°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
