![KEMET T543X336K050ATW040 Tantalum Polymer Capacitor, High Reliability, 33 µF, ± 10%, 50 V, X, 0.04 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY133.820 | CNY133.82 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.820 (CNY151.2166) |
| 10+ | CNY105.930 (CNY119.7009) |
| 50+ | CNY94.810 (CNY107.1353) |
| 100+ | CNY92.470 (CNY104.4911) |
Product Information
Product Overview
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25ºC and −55ºC/+85ºC
- Halogen-free Epoxy/RoHS Compliant
Technical Specifications
33µF
50V
0.04ohm
7.3mm
4mm
-55°C
T543 KO-CAP Series
No SVHC (04-Feb-2026)
± 10%
X
2917 [7343 Metric]
4.3mm
2.485A
105°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
