Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X226K063ATW075 Tantalum Polymer Capacitor, 22 µF, ± 10%, 63 V, X, 0.075 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534373-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X226K063ATW075Copy
Manufacturer Standard Lead Time155 weeks
Order Code
Re-Reel4534464RL
Cut Tape4534464
Product RangeT543 KO-CAP Series
Your Part Number
277 In Stock
1,000 more incoming. You can reserve stock now
277 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY166.950 | CNY166.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.950 (CNY188.6535) |
| 10+ | CNY130.090 (CNY147.0017) |
| 50+ | CNY116.480 (CNY131.6224) |
| 100+ | CNY109.930 (CNY124.2209) |
| 250+ | CNY107.740 (CNY121.7462) |
| 500+ | CNY105.540 (CNY119.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X226K063ATW075Copy
Manufacturer Standard Lead Time155 weeks
Order Code
Re-Reel4534464RL
Cut Tape4534464
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 10%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current1.815A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
63V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.815A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
