Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X156M063AHE035 Tantalum Polymer Capacitor, 15 µF, ± 20%, 63 V, X, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X156M063AHE035Copy
Manufacturer Standard Lead Time172 weeks
Order Code
Re-Reel4537570RL
Cut Tape4537570
Product RangeT543 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 172 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY114.870 | CNY114.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.870 (CNY129.8031) |
| 10+ | CNY90.020 (CNY101.7226) |
| 50+ | CNY80.110 (CNY90.5243) |
| 100+ | CNY76.900 (CNY86.897) |
| 500+ | CNY75.460 (CNY85.2698) |
| 1000+ | CNY74.010 (CNY83.6313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X156M063AHE035Copy
Manufacturer Standard Lead Time172 weeks
Order Code
Re-Reel4537570RL
Cut Tape4537570
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.657A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
63V
ESR
0.035ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.657A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
