Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X107M030AHW035 Tantalum Polymer Capacitor, 100 µF, ± 20%, 30 V, X, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534373-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X107M030AHW035Copy
Manufacturer Standard Lead Time154 weeks
Order Code
Re-Reel4534465RL
Cut Tape4534465
Product RangeT543 KO-CAP Series
Your Part Number
9 In Stock
1,000 more incoming. You can reserve stock now
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY179.370 | CNY179.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.370 (CNY202.6881) |
| 10+ | CNY142.540 (CNY161.0702) |
| 50+ | CNY125.950 (CNY142.3235) |
| 100+ | CNY123.440 (CNY139.4872) |
| 250+ | CNY120.920 (CNY136.6396) |
| 500+ | CNY118.400 (CNY133.792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X107M030AHW035Copy
Manufacturer Standard Lead Time154 weeks
Order Code
Re-Reel4534465RL
Cut Tape4534465
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)30V
Manufacturer Size CodeX
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.657A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
30V
ESR
0.035ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.657A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
