Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X107M025ATE060 Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, X, 0.06 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X107M025ATE060Copy
Manufacturer Standard Lead Time172 weeks
Order Code
Re-Reel4537569RL
Cut Tape4537569
Product RangeT543 KO-CAP Series
Your Part Number
55 In Stock
1,000 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY107.540 | CNY107.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.540 (CNY121.5202) |
| 10+ | CNY83.310 (CNY94.1403) |
| 50+ | CNY70.800 (CNY80.004) |
| 100+ | CNY64.370 (CNY72.7381) |
| 500+ | CNY63.150 (CNY71.3595) |
| 1000+ | CNY61.930 (CNY69.9809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X107M025ATE060Copy
Manufacturer Standard Lead Time172 weeks
Order Code
Re-Reel4537569RL
Cut Tape4537569
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeX
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.029A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.029A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
