Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X107M025AHE060 Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, X, 0.06 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X107M025AHE060Copy
Manufacturer Standard Lead Time163 weeks
Order Code
Re-Reel4537568RL
Cut Tape4537568
Product RangeT543 KO-CAP Series
Your Part Number
269 In Stock
Need more?
269 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY121.230 | CNY121.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.230 (CNY136.9899) |
| 10+ | CNY95.170 (CNY107.5421) |
| 50+ | CNY84.700 (CNY95.711) |
| 100+ | CNY81.420 (CNY92.0046) |
| 500+ | CNY79.880 (CNY90.2644) |
| 1000+ | CNY78.330 (CNY88.5129) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X107M025AHE060Copy
Manufacturer Standard Lead Time163 weeks
Order Code
Re-Reel4537568RL
Cut Tape4537568
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeX
ESR0.06ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.029A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.06ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.029A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
