Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X106K063ATW050 Tantalum Polymer Capacitor, 10 µF, ± 10%, 63 V, X, 0.05 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534373-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X106K063ATW050Copy
Manufacturer Standard Lead Time155 weeks
Order Code
Re-Reel4534468RL
Cut Tape4534468
Product RangeT543 KO-CAP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY151.930 | CNY151.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.930 (CNY171.6809) |
| 10+ | CNY119.800 (CNY135.374) |
| 50+ | CNY107.010 (CNY120.9213) |
| 100+ | CNY104.280 (CNY117.8364) |
| 250+ | CNY102.200 (CNY115.486) |
| 500+ | CNY100.110 (CNY113.1243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X106K063ATW050Copy
Manufacturer Standard Lead Time155 weeks
Order Code
Re-Reel4534468RL
Cut Tape4534468
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 10%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.223A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.223A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
