![KEMET T543X106K063ATE075 Tantalum Polymer Capacitor, 10 µF, ± 10%, 63 V, X, 0.075 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2338941-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY118.480 | CNY118.48 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.480 (CNY133.8824) |
| 10+ | CNY95.320 (CNY107.7116) |
| 50+ | CNY85.590 (CNY96.7167) |
| 100+ | CNY80.790 (CNY91.2927) |
| 500+ | CNY73.830 (CNY83.4279) |
| 1000+ | CNY70.650 (CNY79.8345) |
Product Information
Product Overview
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25ºC and −55ºC/+85ºC
- Halogen-free Epoxy/RoHS Compliant
Technical Specifications
10µF
63V
0.075ohm
7.3mm
4mm
-55°C
T543 KO-CAP Series
No SVHC (04-Feb-2026)
± 10%
X
2917 [7343 Metric]
4.3mm
1.815A
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
