Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543O476M050ATE060 Tantalum Polymer Capacitor, 47 µF, ± 20%, 50 V, O, 0.06 ohm, 2924 [7360 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534373-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543O476M050ATE060Copy
Manufacturer Standard Lead Time152 weeks
Order Code
Re-Reel4534461RL
Cut Tape4534461
Product RangeT543 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY222.250 | CNY222.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.250 (CNY251.1425) |
| 10+ | CNY179.400 (CNY202.722) |
| 50+ | CNY163.290 (CNY184.5177) |
| 100+ | CNY151.260 (CNY170.9238) |
| 250+ | CNY148.240 (CNY167.5112) |
| 500+ | CNY145.210 (CNY164.0873) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543O476M050ATE060Copy
Manufacturer Standard Lead Time152 weeks
Order Code
Re-Reel4534461RL
Cut Tape4534461
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeO
ESR0.06ohm
Capacitor Case / Package2924 [7360 Metric]
Product Length7.3mm
Product Width6mm
Product Height4mm
Ripple Current2.24A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
50V
ESR
0.06ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Capacitor Case / Package
2924 [7360 Metric]
Product Width
6mm
Ripple Current
2.24A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000696
