
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY119.380 | CNY119.38 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.380 (CNY134.8994) |
| 10+ | CNY97.720 (CNY110.4236) |
| 50+ | CNY88.620 (CNY100.1406) |
| 100+ | CNY84.130 (CNY95.0669) |
| 500+ | CNY77.620 (CNY87.7106) |
| 1000+ | CNY74.640 (CNY84.3432) |
Product Information
Product Overview
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25ºC and −55ºC/+85ºC
- Halogen-free Epoxy/RoHS Compliant
Technical Specifications
330µF
6.3V
6000µohm
7.3mm
2.8mm
-55°C
T543 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
D
2917 [7343 Metric]
4.3mm
6.124A
105°C
-
Alternatives for T543D337M006ATW006
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
