Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543D107K016ATE035 Tantalum Polymer Capacitor, 100 µF, ± 10%, 16 V, D, 0.035 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543D107K016ATE035Copy
Order Code
Cut Tape4537566
Cut Tape4537566RL
Product RangeT543 KO-CAP Series
Your Part Number
260 In Stock
Need more?
260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.960 (CNY83.5748) |
| 10+ | CNY56.360 (CNY63.6868) |
| 50+ | CNY49.260 (CNY55.6638) |
| 100+ | CNY47.020 (CNY53.1326) |
| 500+ | CNY46.140 (CNY52.1382) |
| 1000+ | CNY45.260 (CNY51.1438) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY73.96 (CNY83.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543D107K016ATE035Copy
Order Code
Cut Tape4537566
Cut Tape4537566RL
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 10%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.535A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
16V
ESR
0.035ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.535A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
