![KEMET T543B476M010ATW070 Tantalum Polymer Capacitor, High Reliability, 47 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.660 | CNY56.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.660 (CNY64.0258) |
| 10+ | CNY46.390 (CNY52.4207) |
| 50+ | CNY42.070 (CNY47.5391) |
| 100+ | CNY39.930 (CNY45.1209) |
| 500+ | CNY36.850 (CNY41.6405) |
| 1000+ | CNY35.430 (CNY40.0359) |
Product Information
Product Overview
The T543 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic Capacitor is an upscreened version of the industrial T520 KO-CAP. This upscreened option includes surge current testing of 10 cycles at +25°C and 10 cycles at -55°C/+85°C. In addition to 100% Tin (Sn) terminations a Tin-lead (SnPb) option is also available.
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Volumetrically efficient
- Surge options at 25ºC and −55ºC/+85ºC
- Halogen-free Epoxy/RoHS Compliant
Technical Specifications
47µF
10V
0.07ohm
3.5mm
1.9mm
-55°C
T543 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
B
1411 [3528 Metric]
2.8mm
1.347A
105°C
-
Alternatives for T543B476M010ATW070
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
